LINDY 47490 Network cable patch cable CAT 6 U/UTP 0.30 m Grey

MPN
47490
Brand
LINDY
EAN-13
4002888474900
Order Code
16-7714
Country of Origin
China
View Full Product Range (32)

Discontinued


LINDY 47490 is a high-quality network cable assembly designed for reliable data transmission. This CAT 6 U/UTP ethernet patch cable, measuring 0.30 metres in length, is ideal for short-range connections and is equipped with RJ45 connectors to ensure secure and efficient network integration. The cable is encased in a grey sheath, enhancing its durability while maintaining a compact design suitable for use in confined spaces. Often utilised in professional networking environments, this cable is perfect for connecting routers, switches, and patch panels, ensuring stable connection speeds up to 1 Gbps. Its robust construction and adherence to category standards make it an excellent choice for setting up or maintaining network infrastructure in both residential and commercial applications.
Type Network cable, patch cable
Length 0.30m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG wire size 32
Bend radius (min) 6cm
Cable shielding U/UTP (UTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.7 x 6.5 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.7 x 6.5 mm
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 100 Mbit/s
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Product colour Grey
Shielding U/UTP
Specification CAT 6
Storage temperature (T-T) -10 - 40°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)


Trustpilot