LINDY 47421 RJ45 Network Cable CAT 6A S/FTP Black 25m s Network Cable

MPN
47421
Brand
LINDY
EAN-13
4002888474214
Order Code
16-7713
Country of Origin
China
View Full Product Range (92)

Discontinued


LINDY 47421 is a high-performance RJ45 network cable designed to meet CAT 6A specifications, providing reliable data transmission for networking applications. This 25-metre black S/FTP cable features shielded foiled twisted pairs, which minimise interference and crosstalk, ensuring stable connectivity and performance within both professional and industrial environments. Engineers utilise this Ethernet cable in various applications, including connecting routers, switches, and patch panels, where high-speed and reliability are paramount. This network cable assembly is well-suited for environments requiring robust data communication, such as data centres and high-density IT facilities. As a durable solution, the LINDY 47421 offers exceptional performance in maintaining signal integrity and supporting high-bandwidth network infrastructures.
Type Network cable, patch cable
Length 25.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class Ea
Cable Diameter 6mm
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Networking standards IEEE 802.3af, IEEE 802.3at
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)


Trustpilot