LINDY 47420 CAT 6A RJ45 Network Cable Black 20m S/FTP s Network Cable

MPN
47420
Brand
LINDY
EAN-13
4002888474207
Order Code
16-7712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £25.98 £22.08
10+ £21.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 47420 is a high-performance CAT 6A RJ45 network cable designed to provide reliable and efficient data transmission for demanding networking environments. This black, shielded, and fully twisted pair cable measures 20 metres in length and ensures optimum signal integrity with its superior shielding that minimises interference and crosstalk. The cable features durable RJ45 connectors, making it an ideal choice for connecting network devices such as routers, switches, and patch panels in both residential and commercial settings. Engineered to meet advanced networking standards, this network cable is suitable for applications requiring high-speed data transfer, including gigabit Ethernet networks and next-generation broadband connections. It is particularly useful in structured cabling systems where performance and reliability are of utmost importance.
Type Network cable, patch cable
Length 20.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class Ea
Cable Diameter 6mm
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Networking standards IEEE 802.3af, IEEE 802.3at
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot