LINDY 47419 RJ45 Network cable CAT 6A S/FTP 15m Black

MPN
47419
Brand
LINDY
EAN-13
4002888474191
Order Code
16-7711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £19.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LINDY 47419 is a high-performance network cable assembly, specifically a CAT 6A S/FTP Ethernet cable. This single-piece cable, which is 15 metres in length and black in colour, features RJ45 connectors on both ends, making it suitable for reliable high-speed data transmission. The shielded twisted pair design provides excellent protection against electromagnetic interference, ensuring stable and consistent connectivity. It is commonly used in demanding applications such as data centres, high-speed network infrastructures, and enterprise environments where efficient network performance is required. This cable is ideal for connecting routers, switches, and patch panels, supporting network speeds of up to 10 Gbps.
Type Network cable, patch cable
Length 15.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class Ea
Cable Diameter 6mm
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Networking standards IEEE 802.3af, IEEE 802.3at
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot