LINDY 47418 RJ45 Network Cable CAT 6A S/FTP 10m Black 1-1 wired

MPN
47418
Brand
LINDY
EAN-13
4002888474184
Order Code
16-7710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £17.96 £15.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 47418 is a robust RJ45 Network Cable designed for high-performance data transmission. This Cat 6A S/FTP cable, black in colour and measuring 10 metres in length, provides an optimal solution for establishing reliable connections in local area networks. With its 1-1 wiring configuration, it supports high-speed networking requirements while minimising interference through a sophisticated shielding system, making it suitable for complex network environments where precision and reliability are critical. Typical applications include connections between routers, switches, patch panels, and network interface cards, ensuring efficient and secure data transfer in both commercial and industrial settings.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class Ea
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Networking standards IEEE 802.1af, IEEE 802.3af
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot