LINDY 47417 RJ45 Network Cable Black 7.50 m CAT 6A S/FTP 1-1 wired

MPN
47417
Brand
LINDY
EAN-13
4002888474177
Order Code
16-7709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £10.76 £10.06
10+ £9.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

LINDY 47417 is a high-performance RJ45 network cable designed for reliable and efficient data transmission in demanding network environments. This 7.50-metre cable is manufactured to Category 6A (CAT 6A) standards and features a shielded/FTP (foil twisted pair) construction, ensuring superior protection against electromagnetic interference and maintaining signal integrity over longer distances. The cable is wired 1-1, making it ideal for use in high-speed Ethernet applications such as connecting routers, switches, and other network devices in data centres and office networks. Engineered with precision, this Ethernet cable ensures optimal performance for up to 10 Gbps data rates, supporting advanced networking tasks and infrastructure enhancements.
Type Network cable, patch cable
Length 7.50m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class Ea
Cable Diameter 6mm
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Networking standards IEEE 802.3af, IEEE 802.3at
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot