LINDY 47416 RJ45 Network cable CAT 6A S/FTP Black 5m

MPN
47416
Brand
LINDY
EAN-13
4002888474160
Order Code
16-7708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LINDY Part Number 47416 refers to a high-performance network cable designed to meet the demanding requirements of contemporary data communication systems. This RJ45 CAT 6A S/FTP cable, featuring a length of 5 meters and available in black, is engineered for superior signal integrity and reduced crosstalk, thanks to its shielded and foiled twisted pair (S/FTP) construction. Ideal for use in high-speed networking environments, this cable supports frequencies up to 500 MHz, making it suitable for 10GBASE-T Ethernet applications, data centres, and backbone network connections. Its robust design ensures reliable connectivity for routers, switches, and other networking equipment, facilitating efficient data transfer in both professional and residential settings.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class Ea
Cable Diameter 6mm
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Networking standards IEEE 802.3af, IEEE 802.3at
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot