LINDY 47415 RJ45 Network cable patch CAT 6A S/FTP 3m Black

MPN
47415
Brand
LINDY
EAN-13
4002888474153
Order Code
16-7707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

LINDY 47415 is a high-performance network cable assembly designed for demanding data transmission requirements, featuring a length of 3 metres. This RJ45 patch cable complies with the Category 6A (CAT 6A) standard, offering enhanced shielding with S/FTP (Shielded Foiled Twisted Pair) to minimise crosstalk and electromagnetic interference, making it suitable for environments with considerable electrical noise. The cable delivers reliable connectivity and supports data transfer speeds of up to 10 Gbps over networks, ideal for connecting routers, switches, and other networking equipment. Its robust construction ensures durability and stable connections in both residential and commercial settings, catering to professionals who demand consistent and secure data communication infrastructure.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG wire size 27
Bend radius (min) 7.4cm
Cable Diameter 6mm
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Networking standards IEEE 802.3af, IEEE 802.3at
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot