LINDY 47414 RJ45 Network cable CAT 6A S/FTP Black 2m

MPN
47414
Brand
LINDY
EAN-13
4002888474146
Order Code
16-7706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

LINDY 47414 is a high-quality RJ45 network cable designed for reliable and efficient data transmission. This CAT 6A S/FTP cable, measuring 2 metres in length, features shielded twisted pairs that offer superior protection against electromagnetic interference, ensuring optimal signal integrity and reduced crosstalk. Suitable for use in high-speed networks up to 10 Gbps, this patch cable is ideal for connecting routers, switches, patch panels, and other networking devices in data centres, office networks, and home Ethernet setups. The robust design makes it an excellent choice for professional installations where performance and durability are critical.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class Ea
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot