LINDY 47413 RJ45 Network cable CAT 6A S/FTP Black 1.50 m

MPN
47413
Brand
LINDY
EAN-13
4002888474139
Order Code
16-7705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

LINDY 47413 is a high-performance RJ45 network cable designed to meet CAT 6A specifications for reliable data transmission in demanding environments. This black network cable features Shielded Foiled Twisted Pair (S/FTP) technology, which helps minimise crosstalk and electromagnetic interference, ensuring optimal signal integrity. Measuring 1.50 metres in length, it is suitable for connecting networking devices such as routers, switches, and modems within data centres or office settings where space is a constraint. The cable is robustly constructed to support high-speed Ethernet applications up to 10 Gigabits per second, making it ideal for engineers implementing advanced network infrastructures or requiring dependable connections for data-intensive tasks. Each assembly passes rigorous testing to guarantee compliance with industry standards, ensuring both durability and performance consistency.
Type Network cable, patch cable
Length 1.50m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Networking standards IEEE 802.1af, IEEE 802.3at
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot