LINDY 47412 RJ45 Network cable CAT 6A Black 1m Patch cable S/FTP

MPN
47412
Brand
LINDY
EAN-13
4002888474122
Order Code
16-7704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

LINDY 47412 is a high-quality RJ45 network cable designed to meet the demanding performance requirements of modern Ethernet connectivity. This Cat 6A patch cable, finished in black, is engineered with S/FTP shielding to minimize electromagnetic interference, offering reliable data transmission at speeds up to 10 Gbps over a 1 metre length. It features robust construction to ensure durability and consistent performance when connecting devices such as routers, switches, and network hubs in professional and industrial environments. The use of LINDY 47412 is suited for applications requiring high-speed data transfer, such as enterprise networks and data centres, where signal integrity and transmission quality are critical.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class Ea
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Networking standards IEEE 802.3af, IEEE 802.3at
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot