LINDY 47411 Network cable CAT 6 S/FTP Black 0.50 m Wired Assembly

MPN
47411
Brand
LINDY
EAN-13
4002888474115
Order Code
16-7703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

LINDY 47411 is a robust network cable designed to facilitate high-speed data transmission with precision and reliability. This CAT 6 S/FTP cable is 0.50 metres in length and employs sturdy RJ45 connectors, making it suitable for a wide range of networking applications where space is limited but performance cannot be compromised. The cable's shielded and foil-twisted pair construction ensures minimal electromagnetic interference, thus maintaining signal integrity across critical data paths. Engineers commonly use this cable in environments requiring stable and secure connections between network devices such as routers, switches, and computers in local area networks (LANs) and data centre infrastructures. The cable's compact design and high-quality materials align with the needs of professional settings demanding efficient and durable wired assemblies.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 28
Bend radius (min) 7.4cm
Cable class Ea
Cable Diameter 6mm
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 500 MHz
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 250MHz
Networking standards IEEE 802.3af, IEEE 802.3at
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot