LINDY 47410 RJ45 Network cable CAT 6A S/FTP Black 0.30 m Network Cable

MPN
47410
Brand
LINDY
EAN-13
4002888474108
Order Code
16-7702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

LINDY, Manufacturer's Part Number 47410, presents a robust RJ45 network cable designed to meet the demands of high-speed data transfer within Ethernet networks. This particular model is a Category 6A S/FTP cable, measuring 0.30 metres in length, and it is engineered with individual shielding for each twisted pair along with an overall foil shielding. This construction effectively minimises electromagnetic interference, making it ideal for environments susceptible to network disruptions. Suitable for professional applications, this network cable is adept at facilitating reliable connections between network switches, routers, and other Ethernet-enabled devices. Its compact length is particularly advantageous for patch panel and rack installations where space is at a premium, ensuring optimal signal integrity and efficient system integration.
Type Network cable, patch cable
Length 0.30m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.4cm
Cable class Ea
Cable Diameter 6mm
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Thermoplastic elastomer (TPE)
Max. frequency 500MHz
Networking standards IEEE 802.3af, IEEE 802.3at
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot