LINDY 47388 RJ45 Network cable CAT 6 S/FTP White 10 m Network Cables

MPN
47388
Brand
LINDY
EAN-13
4002888473880
Order Code
16-7701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £12.19 £10.36
10+ £10.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 47388 is a high-quality RJ45 network cable designed for use in structured cabling systems. This CAT 6 S/FTP patch cable, measuring 10 metres in length and finished in white, is engineered to deliver reliable performance with reduced electromagnetic interference and crosstalk, thanks to its shielded and foiled twisted pair construction. Its robust connectors ensure a secure fit in standard RJ45 sockets, making it suitable for connecting networking devices such as routers, switches, and patch panels in both residential and commercial environments. This cable is an essential component for establishing stable gigabit Ethernet connections and is widely used in data centres, office networks, and other professional IT settings where high-speed data transmission is required.
Type Network cable, patch cable
Length 10.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour White
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot