LINDY 47378 Network cable CAT 6 S/FTP Black 10m 1 piece 1-1 wired

MPN
47378
Brand
LINDY
EAN-13
4002888473781
Order Code
16-7700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £12.19 £10.36
10+ £10.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 47378 is a high-quality network cable designed for efficient data transmission and connectivity in complex network environments. This CAT 6 S/FTP black cable measures 10 metres in length, making it suitable for spanning moderate distances within office or data centre setups. Engineered with a shielded twisted pair (S/FTP) construction, this cable provides enhanced protection against electromagnetic interference, ensuring a reliable connection. The cable is terminated with durable RJ45 connectors, facilitating straightforward integration with routers, switches, and other network devices. Typical engineering applications include use in structured cabling systems where high-speed data transfer and reduced crosstalk are critical requirements.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot