LINDY 47377 RJ45 network cable CAT 6 S/FTP 7.50 m black 1 piece

MPN
47377
Brand
LINDY
EAN-13
4002888473774
Order Code
16-7699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £7.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

LINDY 47377 is an RJ45 network cable that adheres to CAT 6 specifications, offering superior connectivity performance in networking environments. This S/FTP 7.50-metre black network cable is designed to provide reliable, high-speed data transmission rates suitable for professional applications where bandwidth and integrity are critical. It is constructed with shielding that minimises electromagnetic interference, ensuring optimal performance in environments with high electrical noise. This cable is ideal for use in structured cabling for computer networks, connecting network devices such as switches, routers, and patch panels in data centres, and ensuring effective LAN connectivity in commercial and industrial settings.
Type Network cable, patch cable
Length 7.50m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot