LINDY 47372 RJ45 Network Cable CAT 6 S/FTP Black 1m 1-1 wired

MPN
47372
Brand
LINDY
EAN-13
4002888473729
Order Code
16-7697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

LINDY 47372 is a high-quality RJ45 network cable, specifically designed as a Category 6 S/FTP Ethernet cable, with a length of 1 metre. This cable supports high-speed network connections, making it ideal for applications requiring stable data transmission, such as connecting routers, switches, and other network infrastructure in both residential and commercial environments. The cable's shielded/foiled twisted pair (S/FTP) design reduces signal interference, ensuring reliable connectivity and maintaining performance integrity in data-intensive operations. As a durable and efficient patch cable solution, it is engineered to meet rigorous standards and is suitable for setups that demand robust, efficient data communication capabilities.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Black
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot