LINDY 47363 Network cable CAT 6 S/FTP 1.50 m Red 1-1 wired

MPN
47363
Brand
LINDY
EAN-13
4002888473637
Order Code
16-7695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
2+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

LINDY 47363 is a network cable designed for high-performance data communication requirements, featuring Category 6 S/FTP (Shielded/Foiled Twisted Pair) construction for enhanced signal integrity and reduced electromagnetic interference. This 1.50-metre red cable is built with RJ45 connectors, making it suitable for connecting network devices such as routers, switches, and patch panels in both commercial and residential settings. As a type of network cable assembly, it supports high-speed data transfer rates and is thus optimal for use in Ethernet applications demanding reliable connectivity and durable performance. With its 1-1 wired design, the cable ensures consistent data integrity, making it a dependable choice for engineers working on network infrastructure installations or upgrades.
Type Network cable, patch cable
Length 1.50m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Red
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot