LINDY 47361 RJ45 Network Cable CAT 6 S/FTP 0.50m Red Network Cables

MPN
47361
Brand
LINDY
EAN-13
4002888473613
Order Code
16-7694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

LINDY 47361 is a high-quality RJ45 network cable designed to meet the rigorous demands of modern networking environments. As a Category 6 S/FTP cable, it ensures superior performance in reducing interference and supporting data transfer speeds up to 10 Gbps over short distances. With a length of 0.50 metres, this red cable is ideal for close-range connections, providing reliable connectivity between network devices such as routers, switches, and patch panels. Engineered for durability and optimal signal integrity, the LINDY 47361 is suited for both commercial and industrial applications, ensuring stable network performance in environments where precision and reliability are imperative.
Type Network cable, patch cable
Length 0.50m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Red
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot