LINDY 47358 RJ45 Network cable patch cable CAT 6 S/FTP 10 m Blue

MPN
47358
Brand
LINDY
EAN-13
4002888473583
Order Code
16-7693
Country of Origin
China
View Full Product Range (46)

Discontinued


LINDY 47358 is a robust RJ45 network cable designed as a CAT 6 S/FTP patch cable with a length of 10 metres and a distinctive blue colour, ideal for various high-performance networking environments. This cable assembly is engineered to support data transfer rates up to 1 Gbps, making it suitable for use in both residential and commercial Ethernet networks. It provides superior shielding with its shielded foiled twisted pairs (S/FTP) construction, minimising electromagnetic interference and ensuring reliable signal integrity. Typically utilised in applications such as connecting routers, switches, and other network devices, this cable's high-quality construction and compliance with industry standards make it an excellent choice for engineers and IT professionals seeking dependable network connectivity solutions.
Type Network cable, patch cable
Length 10.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 22.8 x 11.6 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 22.8 x 11.6 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Blue
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)


Trustpilot