LINDY 47356 RJ45 Network cable patch CAT 6 S/FTP Blue 5m Network Cables

MPN
47356
Brand
LINDY
EAN-13
4002888473569
Order Code
16-7691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LINDY 47356 is a high-quality RJ45 network cable designed for reliable and efficient data transmission in professional networking environments. This Cat 6 S/FTP patch cable ensures superior performance by utilising shielded, foil twisted pairs, which reduce electromagnetic interference and crosstalk, crucial for maintaining signal integrity over the 5-metre length. Encased in a durable blue jacket, this cable provides a robust connection between routers, switches, and other network equipment, making it suitable for both office and industrial network setups where stable connectivity is essential. Engineered for the demands of modern high-speed networks, the LINDY 47356 is an ideal choice for structured cabling installations requiring dependable and stable Ethernet connections.
Type Network cable, patch cable
Length 5.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 22.8 x 11.6 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 22.8 x 11.6 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Blue
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot