LINDY 47347 RJ45 patch cable grey CAT 6 S/FTP 7.50 m s Network Cable

MPN
47347
Brand
LINDY
EAN-13
4002888473477
Order Code
16-7690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £7.52 £6.82
10+ £6.55
50+ £6.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

LINDY's 47347 is a high-performance RJ45 patch cable designed for robust network connectivity in professional environments. This CAT 6 S/FTP cable features a length of 7.50 metres, providing flexibility for establishing connections across considerable distances within data centres, offices, or home networking setups. Engineered to deliver exceptional reliability and high data transmission rates, it is shielded with foil over twisted pairs to minimise electromagnetic interference, ensuring consistent performance and signal integrity. This particular network cable is suitable for applications involving Ethernet connectivity to routers, switches, or network interface cards, enabling efficient data communication in LAN infrastructures. It is a reliable choice for engineers seeking a durable solution for maintaining stable network connections in high-demand settings.
Type Network cable, patch cable
Length 7.50m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 22.8 x 11.6 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 22.8 x 11.6 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Grey
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot