LINDY 47343 RJ45 Network cable patch Cat 6 S/FTP Grey 1.50 m

MPN
47343
Brand
LINDY
EAN-13
4002888473439
Order Code
16-7689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

LINDY 47343 is a reliable RJ45 network cable designed for high-performance data transmission over Ethernet networks. As a Category 6 S/FTP (Shielded Foiled Twisted Pair) cable, it effectively reduces interference and cross-talk, enhancing signal integrity across its 1.50-metre length. The cable is enclosed in a grey sheath, guaranteeing robustness and durability for demanding environments. Equipped with standardised RJ45 connectors, it is ideal for connecting computers, routers, switches, and other networking devices, making it suitable for a variety of applications, including home networking setups and complex office infrastructures. This network cable offers dependable connectivity and supports data transfer speeds consistent with gigabit Ethernet standards.
Type Network cable, patch cable
Length 1.50m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 22.8 x 11.6 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 22.8 x 11.6 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Grey
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot