LINDY 47341 RJ45 Network cable CAT 6 S/FTP 0.50 m Grey Network Cables

MPN
47341
Brand
LINDY
EAN-13
4002888473415
Order Code
16-7688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

LINDY 47341 is a high-quality RJ45 network cable designed to meet the CAT 6 S/FTP standards, ensuring optimal performance in network connections. This 0.50-metre cable is encased in a durable grey sheath, providing excellent protection and stability for reliable data transfer. The cable is engineered to minimize crosstalk and electromagnetic interference, making it suitable for high-speed data applications, such as connecting devices to routers, switches, and patch panels in both residential and commercial environments. The use of S/FTP shielding enhances the integrity of data transmission, ensuring the cable is ideal for professional and industrial settings where network reliability is critical. With its robust construction and compliance with industry standards, this RJ45 cable is a dependable choice for establishing secure and efficient network connections.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 28
AWG wire size 28
Bend radius (min) 7.4cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 22.8 x 11.6 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 22.8 x 11.6 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.2mm
Product colour Grey
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot