LINDY 47330 RJ45 Network cable patch cable CAT 6a S/FTP 20m White

MPN
47330
Brand
LINDY
EAN-13
4002888473309
Order Code
16-7687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £40.79 £34.67
10+ £34.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LINDY 47330 is a high-performance RJ45 network patch cable designed to meet the demanding standards of CAT 6a specifications. This 20-metre cable features S/FTP shielding, providing robust protection against electromagnetic interference and ensuring reliable data transmission for high-speed networks. Its durable construction and use of quality materials make it suitable for connecting devices such as routers, switches, and hubs in both commercial and industrial environments. This ethernet cable is particularly advantageous in applications requiring extensive connectivity across larger installations, where maintaining signal integrity over long distances is crucial. The white sheath not only offers a professional appearance but also aids in easy identification and routing within complex network setups.
Type Network cable, patch cable
Length 20.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 600 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour White
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot