LINDY 47328 RJ45 Network cable CAT 6a S/FTP 10m White s

MPN
47328
Brand
LINDY
EAN-13
4002888473286
Order Code
16-7686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £21.77 £18.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LINDY 47328 is a robust RJ45 network cable, specifically designed as a Category 6a S/FTP assembly, providing reliable high-speed data transmission over a length of 10 metres. This white ethernet cable is manufactured to meet stringent performance requirements, ensuring optimal shielding and crosstalk suppression, making it suitable for a wide range of professional network installations. As a patch cable, it is ideal for connecting routers, switches, and other networking equipment in both residential and commercial environments, where stable Gigabit and 10-Gigabit Ethernet connections are critical. Its construction adheres to industry standards, making it a dependable choice for engineers looking to maintain network integrity and maximise bandwidth in high-density data centre applications.
Type Network cable, patch cable
Length 10.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 600 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour White
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot