LINDY 47324 RJ45 patch cable CAT6a S/FTP 2m White networking cable

MPN
47324
Brand
LINDY
EAN-13
4002888473248
Order Code
16-7684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £6.06 £5.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

LINDY 47324 is a high-performance RJ45 patch cable designed to meet the data transmission requirements of modern networking environments. This CAT6a S/FTP cable, available in a length of 2 metres and finished in a white exterior, provides superior shielding to minimise electromagnetic interference, ensuring stable and reliable connections. Suitable for gigabit ethernet applications, the cable supports data transfer rates of up to 10 Gbps, making it ideal for use in high-speed LAN setups, data centres, and network infrastructure interconnections. The robust design and consistent performance make it a dependable choice for engineers seeking efficient network cable assemblies for deployment in professional and technical environments.
Type Network cable, patch cable
Length 2.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 600 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour White
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot