LINDY 47323 Network cable patch cable CAT 6a RJ45 1.50 m White

MPN
47323
Brand
LINDY
EAN-13
4002888473231
Order Code
16-7683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

LINDY 47323 is a high-quality network cable assembly designed to meet the needs of modern data transmission requirements. This CAT 6a RJ45 patch cable spans a length of 1.50 metres and comes in a single unit with a white finish. It is engineered to support high-speed network connections up to 10 Gbps, making it ideal for use in data centres, enterprise-grade networking environments, and in high-performance home network setups. The robust shielding and reliable RJ45 connectors ensure low interference and optimal signal integrity, while its compatibility with standard network devices like routers and switches makes it a versatile component in structured cabling systems. This cable is particularly suitable for connecting workstations to routers, patch panels, and other networking equipment where high bandwidth and reliable connectivity are critical.
Type Network cable, patch cable
Length 1.50m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 600 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour White
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot