LINDY 47322 RJ45 Network cable CAT 6a CAT 7 white 1m network cables

MPN
47322
Brand
LINDY
EAN-13
4002888473224
Order Code
16-7682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £4.06 £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

LINDY 47322 is a high-performance network cable designed for reliable data transmission and versatility in connectivity solutions. This RJ45 network cable is 1 metre in length and supports CAT 6a and CAT 7 standards, making it suitable for high-speed data transfer applications up to 10 Gbps. The white shielded cable provides excellent protection against electromagnetic interference (EMI) and is perfect for use in data centres, enterprise networks, or home office setups requiring secure and efficient LAN or WAN connectivity. With its robust design, this patch cable is ideal for connecting routers, switches, and other network devices where stable and uninterrupted data flow is critical.
Type Network cable, patch cable
Length 1.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 600 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour White
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot