LINDY 47316 Network cable CAT 6a S/FTP Black 30m RJ45 patch cable

MPN
47316
Brand
LINDY
EAN-13
4002888473163
Order Code
16-7681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £60.52 £51.44
10+ £50.32
50+ £50.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

LINDY 47316 is a robust network cable designed to meet the needs of high-speed data transmission. This CAT 6a S/FTP patch cable, characterised by its black exterior and 30-metre length, is equipped with RJ45 connectors and is ideal for use in structured cabling environments where enhanced performance is needed for 10GBASE-T, PoE, and other high-bandwidth applications. It features shielded twisted pair conductors to reduce electromagnetic interference, ensuring reliable signal quality for networking equipment such as routers, switches, and network interface cards. This Ethernet cable is suitable for both commercial and data centre installations, supporting advanced networking equipment with efficient connectivity and reduced crosstalk.
Type Network cable, patch cable
Length 30.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 600 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour Black
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot