LINDY 47314 RJ45 Network cable CAT 6a S/FTP 15m Black s

MPN
47314
Brand
LINDY
EAN-13
4002888473149
Order Code
16-7679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £30.99 £28.03
10+ £27.43
50+ £27.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Lindy 47314 is a high-performance RJ45 network cable designed to meet Category 6a specifications, ensuring reliable data transmission in demanding networking environments. This black, 15-metre patch cable features fully shielded twisted pair (S/FTP) construction, providing excellent protection against electromagnetic interference and maintaining optimal signal integrity. Ideal for use in data centres, server rooms, and high-speed local area networks (LANs), the cable supports data transfer rates up to 10 Gbps, making it suitable for connecting routers, switches, and other network devices. With its durable design and high-quality materials, the Lindy 47314 cable is engineered for long-lasting use and dependable performance in professional applications.
Type Network cable, patch cable
Length 15.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 600 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour Black
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot