LINDY 47299 RJ45 Network cable CAT 6a S/FTP 15m Red

MPN
47299
Brand
LINDY
EAN-13
4002888472999
Order Code
16-7676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £30.99 £28.03
10+ £27.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

LINDY 47299 is an RJ45 network cable designed for high-performance data transmission within structured cabling systems. This Cat 6a S/FTP cable measures 15 metres in length and is coloured red for easy identification in complex networking environments. It is engineered to support bandwidths of up to 500 MHz, making it suitable for applications requiring high-speed data transfer, such as in data centres, server rooms, and other professional networking setups. Its shielded format provides excellent protection against electromagnetic interference, ensuring reliable signal integrity. The cable is typically used in applications connecting routers, switches, patch panels, and other networking equipment to establish robust and fast Ethernet connections.
Type Network cable, patch cable
Length 15.00m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 600 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour Red
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot