LINDY 47292 Network cable CAT 6a Red 1.00 m S/FTP 1-1 wired

MPN
47292
Brand
LINDY
EAN-13
4002888472920
Order Code
16-7675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

LINDY 47292 is a high-performance network cable designed for optimal data transmission, featuring a Category 6a (CAT 6a) specification to support data transfer rates up to 10 Gbps over a length of 1.00 metre. This red S/FTP (shielded/foiled twisted pair) cable provides superior protection against electromagnetic interference, making it ideal for high-density networking environments. With its RJ45 connectors, the cable is well-suited for use in various engineering applications such as connecting servers, routers, and switches within data centres, or establishing reliable network connectivity in industrial automation systems. The robust construction ensures durability and dependable performance, meeting stringent standards for modern network installations.
Type Network cable, patch cable
Length 1.00m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 600 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour Red
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot