LINDY 47286 Network cable CAT 6a S/FTP 30m Blue Network Cable Assemblies

MPN
47286
Brand
LINDY
EAN-13
4002888472869
Order Code
16-7674
Country of Origin
China
View Full Product Range (45)

Discontinued


LINDY 47286 is a robust network cable designed to meet high-performance networking needs, particularly in environments where reliable and stable data transmission is critical. This CAT 6a S/FTP ethernet cable measures 30 metres in length and is encased in a durable blue outer sheath, providing excellent protection against electromagnetic interference, making it suitable for demanding applications such as data centres, server rooms, and high-speed network setups. Equipped with RJ45 connectors, this patch cable ensures secure connections to routers, switches, or other network equipment, facilitating efficient data transfer with bandwidth capabilities up to 10 Gbps. Its superior construction and shielding make it an ideal choice for engineers seeking to establish or maintain precise and high-integrity network infrastructures.
Type Network cable, patch cable
Length 30.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 600 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour Blue
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (9)


Trustpilot