LINDY 47285 RJ45 Network cable CAT 6a Blue 20m S/FTP 1 piece

MPN
47285
Brand
LINDY
EAN-13
4002888472852
Order Code
16-7673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £40.79 £34.67
10+ £34.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LINDY 47285, a high-quality RJ45 network cable, is designed for robust and fast data transmission in demanding applications. This CAT 6a Ethernet cable, coloured blue and measuring 20 metres in length, features an S/FTP (shielded with foiled twisted pairs) construction, ensuring superior resistance to electromagnetic interference and enhanced data integrity. Engineered to support speeds up to 10 Gbps, it is ideal for use in high-performance networking environments such as data centres, server farms, and complex enterprise networks, where reliability and efficiency are paramount. The durable construction and secure RJ45 connectors make it suitable for various installations, including connecting routers, switches, and other critical network infrastructure. This network cable assembly is a dependable solution for achieving sustained transmission performance in both professional and industrial settings.
Type Network cable, patch cable
Length 20.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 600 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour Blue
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot