LINDY 47283 RJ45 Patch Cable CAT 6a S/FTP 10m Blue Network Cables

MPN
47283
Brand
LINDY
EAN-13
4002888472838
Order Code
16-7672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £21.77 £18.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

LINDY 47283 is a high-performance RJ45 Patch Cable designed to meet the demands of modern network environments. This CAT 6a network cable, with a length of 10 metres and a blue outer jacket, supports high-speed data transmission up to 10 Gbps over short to medium distances, making it suitable for use in data centres, office networks, and home gigabit Ethernet setups. Its S/FTP (Shielded Foiled Twisted Pair) construction provides superior protection against electromagnetic interference, ensuring reliable and stable connections even in electrically noisy environments. This cable is ideal for connecting routers, switches, and patch panels where maintaining signal integrity is paramount. As part of the LINDY range of network cable assemblies, this ethernet cable offers robust performance and durability required for a variety of engineering applications.
Type Network cable, patch cable
Length 10.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 600 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour Blue
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot