LINDY 47279 RJ45 Network cable CAT 6a Blue 2.00 m S/FTP

MPN
47279
Brand
LINDY
EAN-13
4002888472791
Order Code
16-7670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

LINDY 47279 is a robust RJ45 network cable engineered for superior data transmission, specifically designed as a Category 6a (CAT 6a) cable to support high-speed Ethernet applications. This blue S/FTP network cable measures 2.00 metres in length and provides reliable performance with enhanced protection against external interference due to its Shielded Foiled Twisted Pair construction. Suitable for use in various network setups, it is ideal for connecting routers, switches, and other networking devices, ensuring stable and efficient communication across data networks. The cable is crafted to meet rigorous standards, offering durability and dependable connections necessary in both commercial and industrial environments.
Type Network cable, patch cable
Length 2.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 600 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour Blue
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot