LINDY 47270 Network cable patch cable CAT 6a S/FTP 20m Grey

MPN
47270
Brand
LINDY
EAN-13
4002888472708
Order Code
16-7669
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £40.79 £34.67
10+ £34.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

LINDY 47270 is a high-quality network cable designed for demanding applications, exemplifying the superior performance standards of CAT 6a S/FTP cables. This 20-metre cable is finished in grey and equipped with RJ45 connectors, making it suitable for both residential and commercial network infrastructures. Engineered for optimal data transfer, it supports transmission frequencies up to 500MHz, allowing for efficient gigabit and bandwidth-intensive data exchanges. These attributes make the LINDY 47270 ideal for connecting routers, switches, and other network devices in environments where stability and speed are of paramount importance. As a staple in network cable assemblies, its robust construction ensures reliable service in both local area networks and internet setups, accommodating modern networking needs with precision and durability.
Type Network cable, patch cable
Length 20.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG wire size 26
Bend radius (min) 7.8cm
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Certification RoHS, REACH, UL, California Proposition 65
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 600 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6.5mm
Product colour Grey
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot