LINDY 47243 RJ45 Network cable patch CAT 6 U/FTP 1.50 m Grey s

MPN
47243
Brand
LINDY
EAN-13
4002888472432
Order Code
16-7668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

LINDY 47243 is a high-performance network cable assembly, specifically an RJ45 patch cable, designed to facilitate reliable networking connections. This Ethernet cable, measuring 1.50 metres in length and featuring a Category 6 U/FTP construction, ensures efficient data transmission with reduced electromagnetic interference due to its shielded twisted pair design. Encased in a durable grey jacket, it is optimal for connection between routers, switches, and network interfaces, making it suitable for structured cabling installations in both residential and commercial environments. The cable is crafted to meet or exceed the stringent standards for CAT6 specifications, providing a dependable solution for high-speed LAN connections where data integrity and transmission efficiency are critical. This one-piece unit offers excellent compatibility with existing network infrastructure, ensuring seamless integration and performance within complex network systems.
Type Network cable, patch cable
Length 1.50m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.2cm
Cable shielding F/UTP (FTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Grey
Quantity per pack 1 pc(s)
Shielding U/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot