LINDY 47240 RJ45 network cable CAT 6 U/FTP 0.30 m grey 1-1 wired

MPN
47240
Brand
LINDY
EAN-13
4002888472401
Order Code
16-7667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

LINDY 47240 is a high-performance RJ45 network cable designed to meet the specifications of Category 6 U/FTP networking. This particular patch cable measures 0.30 metres and is ideal for environments where space is at a premium, providing efficient connectivity between network devices such as routers, switches, and computers. The cable features individually shielded twisted pairs, which minimise crosstalk and electromagnetic interference, ensuring reliable data transmission at speeds up to 1 Gbps. Its robust construction and compact length make it particularly suitable for applications within data centres, office networking setups, and telecommunications infrastructure where high-density and clean cabling is required. The cable's grey exterior contributes to its discreet integration in diverse professional settings.
Type Network cable, patch cable
Length 0.30m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
AWG wire size 26
Bend radius (min) 7.2cm
Cable shielding F/UTP (FTP)
Cable standard Cat6
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, California Proposition 65
Conductor Material Copper-Clad Aluminium (CCA)
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 22.8 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Frequency 250 MHz
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Grey
Quantity per pack 1 pc(s)
Shielding U/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot