LINDY 47198 RJ45 Network cable CAT 6 S/FTP 10m White s

MPN
47198
Brand
LINDY
EAN-13
4002888471985
Order Code
16-7665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Was Unit Price (Ex VAT)
1+ £12.54 £10.78
10+ £10.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

LINDY 47198 is a high-quality RJ45 network cable designed to meet the stringent requirements of modern data communications. This CAT 6 S/FTP cable, measuring 10 metres in length and finished in white, offers superior shielding to reduce electromagnetic interference and ensure maximum performance in data transmission. It is developed as a patch cable for reliable connectivity in local area networks, supporting both gigabit and fast ethernet applications. Commonly used in professional networking environments, this network cable is ideal for connecting devices such as routers, switches, and patch panels, where efficient data transfer and minimal crosstalk are critical. The cable's robust construction ensures durability and stable connections for both home and office networking solutions.
Type Network cable, patch cable
Length 10.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Data transfer rate 1000 Mbit/s
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Plug and Play Yes
Product colour White
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot