LINDY 47197 Network cable patch CAT 6 S/FTP 7.50 m White 1-1 wired

MPN
47197
Brand
LINDY
EAN-13
4002888471978
Order Code
16-7664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £9.58 £8.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

LINDY 47197 is a network cable patch CAT 6 S/FTP designed to ensure reliable high-speed data transmission across network infrastructures. This Ethernet cable measures 7.50 metres in length and comes in an unobtrusive white colour, making it suitable for a wide range of environments where extended connectivity is required. It features an S/FTP construction, providing superior shielding to reduce electromagnetic interference, which is essential for maintaining signal integrity in high-interference areas or when running cables in close proximity to power lines. The cable is equipped with RJ45 connectors, facilitating a plug-and-play interface for connecting network devices such as routers, switches, and computers in both home and professional settings. Typically used in structured cabling systems, this cable supports data centres, telecommunication rooms, or any network setup requiring efficient and stable connectivity.
Type Network cable, patch cable
Length 7.50m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Data transfer rate 1000 Mbit/s
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Plug and Play Yes
Product colour White
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot