LINDY 47176 RJ45 Network cable CAT 6 S/FTP Black 0.50 m

MPN
47176
Brand
LINDY
EAN-13
4002888471763
Order Code
16-7662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

LINDY Part Number 47176 refers to a high-quality network cable designed for efficient data transmission in structured cabling systems. This CAT 6 S/FTP ethernet cable is 0.50 metres in length and comes in a black finish, featuring individually shielded twisted pairs encased in an overall foil shield to minimise electromagnetic interference, ensuring robust performance in environments subject to electrical noise. Terminated with RJ45 connectors, the cable offers reliable connectivity, suitable for high-speed network applications up to 1 Gbps, making it ideal for connecting computers, routers, switches, and other networking equipment in both home and professional settings. Engineered for durability and optimal signal integrity, this cable is an excellent choice for data centres, server rooms, and office network infrastructures where consistent performance is crucial.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable class E
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Data transfer rate 1000 Mbit/s
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 250MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot