LINDY 47175 RJ45 Network cable, patch cable CAT 6A S/FTP 0.30 m Black 1 pc(s)

MPN
47175
Brand
LINDY
EAN-13
4002888471756
Order Code
21-5399
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Lindy 47175. Cable length 0.3 m, standard cable: Cat 6, cable shielding: S/FTP (S-STP), connection 1: RJ-45, connection 2: RJ-45, connector gender: male / male, Coating Connection Connections: nickel/gold, data transfer rate: 1000 Mbit/s, cable color: black
Cable Length 0.3m
Type Network cable, patch cable
Colour Black

Reviews

Be the first to submit a review

Trustpilot