LINDY 47167 RJ45 Network cable, patch cable CAT 6A S/FTP 7.50 m Red 1 pc(s)

MPN
47167
Brand
LINDY
EAN-13
4002888471671
Order Code
21-5387
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.12 £8.62
10+ £8.29
50+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Lindy 47167. Cable length: 7.5 m, standard cable: Cat 6, cable shielding: S/FTP (S-STP), connection 1: RJ-45, connection 2: RJ-45, connector gender: male / male, Coating Connection Connections: Gold, data transfer rate: 1000 Mbit/s, Cable Color: red
Cable Length 7.50m
Type Network cable, patch cable
Colour Red

Reviews

Be the first to submit a review

Trustpilot