LINDY 47163 RJ45 Network cable, patch cable CAT 6A S/FTP 1.50 m Red 1 pc(s)

MPN
47163
Brand
LINDY
EAN-13
4002888471633
Order Code
21-5357
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £2.96
50+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Lindy 47163. Cable length: 1.5 m, standard cable: Cat 6, cable shielding: S/FTP (S-STP), connection 1: RJ-45, connection 2: RJ-45, connector gender: male / male, Coating Connection Connections: Gold, data transfer rate: 1000 Mbit/s, Cable Color: red
Cable Length 1.5m
Type Network cable, patch cable
Colour Red

Reviews

Be the first to submit a review

Trustpilot