LINDY 47151 RJ45 Network Cable CAT 6A S/FTP 5m Blue Network Cable Assembly

MPN
47151
Brand
LINDY
EAN-13
4002888471510
Order Code
16-7659
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LINDY 47151 is a high-performance RJ45 network cable designed for robust and reliable network connections. This 5-metre Cat 6A S/FTP cable features a shielded, foiled twisted pair construction, providing superior protection against electromagnetic interference and crosstalk, ensuring stable data transmission at speeds up to 10 Gbps. The blue cable is terminated with RJ45 connectors, making it suitable for a wide range of applications, including connecting computers, routers, switches, and other network devices within data centres, server rooms, and enterprise infrastructure. Its durable build and high-speed capability make it ideal for engineers requiring dependable patch cables for high-throughput and low-latency network configurations.
Type Network cable, patch cable
Length 5.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Data transfer rate 10000 Mbit/s
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Blue
Quantity per pack 1 pc(s)
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot