LINDY 47150 RJ45 Network Cable CAT 6A S/FTP Blue 3m

MPN
47150
Brand
LINDY
EAN-13
4002888471503
Order Code
16-7658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £4.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

LINDY 47150 is an RJ45 network cable designed for high-performance applications. As a CAT 6A S/FTP cable, it provides shielded twisted pair construction to minimise electromagnetic interference, ensuring reliable data transmission up to speeds of 10 Gbps over a distance of 3 metres. The blue cable is structured for stability and durability, making it suitable for both residential and commercial installations. Typical engineering applications include use in data centres, server rooms, and office networks, where maintaining robust and fast internet connectivity is essential. Manufactured with quality materials, this network cable assembly is an excellent choice for connecting routers, switches, and other network equipment.
Type Network cable, patch cable
Length 3.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Data transfer rate 10000 Mbit/s
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Blue
Quantity per pack 1 pc(s)
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot