LINDY 47149 RJ45 Network cable CAT 6A S/FTP 2m Blue 1 piece Network Cable

MPN
47149
Brand
LINDY
EAN-13
4002888471497
Order Code
16-7657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (92)
Qty Unit Price (Ex VAT)
1+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 68 in stock

LINDY 47149 is a high-performance RJ45 network cable designed for use in demanding network environments. This 2-metre Cat 6A S/FTP patch cable provides superior data transmission speeds and reliability, making it suitable for high-speed Ethernet applications. The cable is constructed with shielded twisted pairs, enhancing its immunity to crosstalk and electromagnetic interference, which ensures optimal performance in network installations. Engineers will find this cable ideal for connecting routers, switches, and other network devices in both commercial and industrial settings. Its robust design and blue colour coding facilitate easy identification and routing in complex network systems.
Type Network cable, patch cable
Length 2.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Data transfer rate 10000 Mbit/s
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Product colour Blue
Quantity per pack 1 pc(s)
Shielding S/FTP
Snagless cable boot Yes
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot