LINDY 47145 Network cable patch cable CAT 6A S/FTP 0.30 m Blue

MPN
47145
Brand
LINDY
EAN-13
4002888471459
Order Code
16-7656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

LINDY 47145 is a high-performance network cable, designed to meet Cat 6A specifications for superior Ethernet connectivity. This S/FTP patch cable features enhanced shielding, ensuring reduced interference and optimal data transfer speeds up to 10 Gbps over short distances, with a length of 0.30 metres and an attractive blue exterior. The use of robust RJ-45 connectors makes it ideal for connecting network devices such as routers, switches, and hubs in data centres, office networks, or home setups where reliable high-speed data transmission is crucial. The cable's construction supports improved stability and flexibility, enhancing cable management in tight spaces. Essential for engineers, this network cable guarantees efficient and secure network assemblies in demanding environments.
Type Network cable, patch cable
Length 0.30m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
AWG wire size 27
Bend radius (min) 7.2cm
Cable class Ea
Cable shielding S/FTP (S-STP)
Cable standard Cat6a
Cable Use Networks
Cabling technology 10/100/1000Base-T(X)
Certification RoHS, REACH, UL
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 dimensions (WxDxH) 11.6 x 21.5 x 8.3 mm
Connector 2 gender Male
Connector contacts plating Nickel/Gold
Connector shield material Aluminium
Connector shielding Yes
Data transfer rate 1000 Mbit/s
Frequency 500 MHz
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
Operating temperature (T-T) -10 - 60°C
Outer diameter 6mm
Plug and Play Yes
Product colour Blue
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6A
Storage temperature (T-T) -20 - 75°C
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot